Rotary Bearings & Housing Units
Ball Bearings
FAG 4306-BB-TVH Double Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D
RS庫存編號:
260-0551
製造零件編號:
4306-BB-TVH
製造商:
FAG
查看所有Ball Bearings
8 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD2,660.00
(不含稅)
TWD2,793.00
(含稅)
單位
每單位
1 +
TWD2,660.00
RS庫存編號:
260-0551
製造零件編號:
4306-BB-TVH
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 4306-BB-TVH
相容
符合聲明
COO (Country of Origin):
SK
The FAG deep groove ball bearing has 30 mm bore diameter and 27 mm width with 13 calculation factor.
Operating temperature -20 to 120 °C
屬性
值
Inside Diameter
30mm
Outside Diameter
72mm
Race Width
27mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
44kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
4306