Rotary Bearings & Housing Units
Ball Bearings
FAG 7306-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
RS庫存編號:
260-0500
製造零件編號:
7306-B-XL-TVP-UO
製造商:
FAG
查看所有Ball Bearings
8 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD2,329.00
(不含稅)
TWD2,445.45
(含稅)
單位
每單位
1 +
TWD2,329.00
RS庫存編號:
260-0500
製造零件編號:
7306-B-XL-TVP-UO
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 7306-B-XL-TVP-UO
相容
符合聲明
COO (Country of Origin):
DE
The FAG angular contact ball bearing has 30 mm bore diameter and 19 mm width with 40 degree contact angle.
Operating temperature -30 to 120 °C
屬性
值
Inside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
22.1kN
Dynamic Load Rating
37.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7306
Race Type
Plain