服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Ball Bearings
FAG 6017-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 85mm I.D, 130mm O.D
RS庫存編號:
260-0434
製造零件編號:
6017-2Z
製造商:
FAG
查看所有Ball Bearings
21 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD2,765.00
(不含稅)
TWD2,903.25
(含稅)
單位
每單位
1 +
TWD2,765.00
RS庫存編號:
260-0434
製造零件編號:
6017-2Z
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6017-2Z
相容
符合聲明
COO (Country of Origin):
DE
The FAG deep groove ball bearing has 85 mm bore diameter and 22 mm width with 15.7 calculation factor.
Operating temperature -20 to 120 °C
屬性
值
Inside Diameter
85mm
Outside Diameter
130mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
43kN
Dynamic Load Rating
53kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Partial Bearing Code
6017