Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 24m³/h, 840mW, 70mA Max, 60 x 60 x 25mm
- RS庫存編號:
- 751-1504
- 製造零件編號:
- 9S0612M4011
- 製造商:
- Sanyo Denki
查看所有Axial Fans
73 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD504.00
(不含稅)
TWD529.20
(含稅)
單位 | Per unit |
1 - 4 | TWD504.00 |
5 - 11 | TWD488.00 |
12 - 24 | TWD476.00 |
25 - 49 | TWD467.00 |
50 + | TWD457.00 |
- RS庫存編號:
- 751-1504
- 製造零件編號:
- 9S0612M4011
- 製造商:
- Sanyo Denki
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
規格
屬性 | 值 |
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 840mW |
Maximum Current | 70mA |
Depth | 25mm |
Air Flow | 24m³/h |
Dimensions | 60 x 60 x 25mm |
Termination Type | Lead Wire |
Noise Level | 16dB |
Fan Speed | 2700rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |