- RS庫存編號:
- 255-7314
- 製造商:
- RS PRO
41 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,874.00
(不含稅)
TWD1,967.70
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD1,874.00 |
10 - 99 | TWD1,799.00 |
100 + | TWD1,499.00 |
- RS庫存編號:
- 255-7314
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DC Operation 24 Vdc 7.5 W Axial Fan 92 x 92 x 32 mm
From RS PRO we offer you a DC Motor Operation black plastic Axial Fan complete with UL 1007, 300 mm length wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.
Features & Benefits
- DC Axial fan
- Made from black plastic
- Square shaped
- Ball bearing, 50,000 hours at 40°C
- Operating temperature range -10°C to +70°C
- Fan speed 3800 RPM
- Rated current of 0.35 A
- Wire connection length 300 mm
- UL1007, 24 AWG Wire connection
- Mounting hole diameter 4.5 mm
- CE, UKCA, RoHS Certified
Applications
- Various cooling applications
- Network communications
- Server racks
- Electrical cabinets and enclosures
- Information technology equipment
What are Axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, UKCA, RoHS
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 92mm |
Power Consumption | 3.5W |
Width | 92mm |
Depth | 32mm |
Maximum Current | 350mA |
Air Flow | 3.5m³/min |
Termination Type | Wire |
Dimensions | 92 x 92 x 32mm |
Fan Speed | 3800rpm |
Bearing Type | Ball |