RS PRO Axial Fan, 230 V ac, AC Operation, 185.9cfm, 18W, 65mA Max, 120 x 120 x 38mm
- RS庫存編號:
- 239-9464
- 製造商:
- RS PRO
267 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD682.00
(不含稅)
TWD716.10
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD682.00 |
5 + | TWD615.00 |
- RS庫存編號:
- 239-9464
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 230V AC Ball Bearing Axial Fan, 2900 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 230V AC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 2900 rpm the RS PRO AC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- AC Operation
- EMC protection built into fan unit
- Aluminium frame and Plastic (94V-0) propellor
- Ball bearing design
- Counter clockwise rotation
- Impedance protected
- Fan speed of 2900 rpm
- Low noise design of 53.2 dB(A)
- Aerodynamic blades for low noise level and increased efficiency
- Built for repeated efficiency and long life of 50,000 hours
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 120mm |
Power Consumption | 18W |
Width | 120mm |
Depth | 38mm |
Maximum Current | 65mA |
Air Flow | 185.9cfm |
Dimensions | 120 x 120 x 38mm |
Noise Level | 53.2dB(A) |
Fan Speed | 2900rpm |
Bearing Type | Ball |