- RS庫存編號:
- 239-9454
- 製造商:
- RS PRO
195 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD810.00
(不含稅)
TWD850.50
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD810.00 |
5 + | TWD728.00 |
- RS庫存編號:
- 239-9454
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 24V DC Ball Bearing Axial Fan, 5000 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 24V DC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 5000 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
DC Operation
EMC protection built into fan unit
Static pressure optimised for high impedance operations.
Plastic (94V-0) frame and propellor
Ball bearing design
Fan speed of 5000 rpm
Low noise design of 53 dB(A)
Built for repeated efficiency and long life of 30,000 to 60,000 hours at 60°C
EMC protection built into fan unit
Static pressure optimised for high impedance operations.
Plastic (94V-0) frame and propellor
Ball bearing design
Fan speed of 5000 rpm
Low noise design of 53 dB(A)
Built for repeated efficiency and long life of 30,000 to 60,000 hours at 60°C
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 10.08W |
Maximum Current | 350mA |
Depth | 25mm |
Air Flow | 92.5cfm |
Dimensions | 92 x 92 x 25mm |
Noise Level | 53dB(A) |
Fan Speed | 5000rpm |
Bearing Type | Ball |