The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 12V DC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 1900 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
DC Operation
EMC protection built into fan unit
Plastic (94V-0) frame and propellor
Ball bearing design
Fan speed of 1900 rpm
Low noise design of 29 dB(A)
Connecting wire size of AWG24
Built for repeated efficiency and long life of 67,000 hours at 40°C
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
Server racks
Electrical cabinets and enclosures
Production lines
PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.