- RS庫存編號:
- 239-9445
- 製造商:
- RS PRO
140 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD872.00
(不含稅)
TWD915.60
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD872.00 |
5 + | TWD785.00 |
- RS庫存編號:
- 239-9445
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 24V DC Sleeve Bearing Axial Fan, 5500 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount
This 24V DC axial flow fan is constructed with sleeve bearings. Sleeve bearings feature a simple but hard-wearing design less prone to mechanical malfunction and are considerably less noisy when compared to standard ball bearing designs making them ideal for installation in quieter areas such as schools, labs and offices.
With a speed of 5500 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- Clockwise rotation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Sleeve bearings
- Fan speed of 5500 rpm
- Low noise design of 38 dB(A)
- Impedance protected against blocking and overloading
- Protected against reverse polarity and locking
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 8.928W |
Depth | 25mm |
Maximum Current | 150mA |
Dimensions | 60 x 60 x 25mm |
Air Flow | 28.1cfm |
Noise Level | 38dB(A) |
Fan Speed | 5500rpm |
Bearing Type | Sleeve |