- RS庫存編號:
- 239-9443
- 製造商:
- RS PRO
89 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
原價 TWD1,115.00
您付款
TWD260.00
(不含稅)
TWD273.00
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD260.00 |
5 + | TWD255.00 |
- RS庫存編號:
- 239-9443
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 24V DC Ball Bearing Axial Fan, 5500 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 24V DC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 5500 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Ball bearing design
- Fan speed of 5500 rpm
- Low noise design of 38.6 dB(A)
- Connecting wire size of AWG24
- Protection against reverse polarity and overloading
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 4.32W |
Maximum Current | 150mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Air Flow | 28.1cfm |
Noise Level | 38dB(A) |
Fan Speed | 5500rpm |
Bearing Type | Ball |