- RS庫存編號:
- 239-9439
- 製造商:
- RS PRO
175 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD370.00
(不含稅)
TWD388.50
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD370.00 |
5 + | TWD333.00 |
- RS庫存編號:
- 239-9439
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 12V DC Maglev Bearing Axial Fan, 9000 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 12V DC axial flow fan is constructed with Maglev bearings. Maglev is a magnetic bearing that utilises a sleeve bearing system when unpowered, however once powered a magnetic field is created lifting the bearing eliminating contact with the rest of the fan mechanism increasing performance and extending the fans life span.
With a speed of 9000 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Maglev magnetic bearings
- Fan speed of 9000 rpm
- Low noise design of 28 dB(A)
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 35mm |
Power Consumption | 1.008W |
Width | 35mm |
Depth | 10mm |
Maximum Current | 70mA |
Dimensions | 35 x 35 x 10mm |
Air Flow | 6.3cfm |
Noise Level | 28dB(A) |
Fan Speed | 9000rpm |
Bearing Type | Maglev |