- RS庫存編號:
- 239-9433
- 製造商:
- RS PRO
261 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,208.00
(不含稅)
TWD1,268.40
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD1,208.00 |
5 + | TWD1,087.00 |
- RS庫存編號:
- 239-9433
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 24V DC Ball Bearing Axial Fan, 9500 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 24V DC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 9500 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Ball bearing design
- Fan speed of 9500 rpm
- Low noise design of 42 dB(A)
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Height | 40mm |
AC or DC Operation | DC |
Power Consumption | 4.32W |
Width | 40mm |
Maximum Current | 190mA |
Depth | 25mm |
Dimensions | 40 x 40 x 28mm |
Air Flow | 15.85cfm |
Noise Level | 42dB(A) |
Fan Speed | 9500rpm |
Bearing Type | Ball |