- RS庫存編號:
- 239-9432
- 製造商:
- RS PRO
602 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD599.00
(不含稅)
TWD628.95
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD599.00 |
5 + | TWD540.00 |
- RS庫存編號:
- 239-9432
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 24V DC CeraDyna C Bearing Axial Fan, 8000 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 24V DC axial flow fan is constructed with CeraDyna C Ceramic bearings for a high level of repeatability and are ideal for working in more hostile environments. Ceramic bearings are corrosive resistant, designed to run lubricant free and due to the excellent insulation properties and removal of the possibility of micro-welding are ideal for use higher temperature applications.
With a speed of 8000 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- CeraDyna C bearings
- Fan speed of 8000 rpm
- Low noise design of 40 dB(A)
- Fully resistant to heat and humidity
- Low friction and self polishing
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 2.88W |
Depth | 28mm |
Maximum Current | 100mA |
Dimensions | 40 x 40 x 28mm |
Air Flow | 13.86cfm |
Noise Level | 40dB(A) |
Fan Speed | 8000rpm |
Bearing Type | CeraDyna C |