RS PRO Axial Fan, 12 V dc, DC Operation, 120 ± 15%cfm, 5.4 ± 15%W, 0.45 ± 15%A Max, IP68, 120 x 120 x 25mm
- RS庫存編號:
- 230-3034
- 製造商:
- RS PRO
146 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,104.00
(不含稅)
TWD1,159.20
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD1,104.00 |
10 - 99 | TWD1,076.00 |
100 + | TWD886.00 |
- RS庫存編號:
- 230-3034
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Brushless DC Axial Fan – 12V
When you need reliable cooling-fans look no further than RS PRO. We are proud to introduce the latest axial fans into the ever-expanding range. These dc axial fans are superb, they operate at 12 V incorporate a brushless dc motor, dual ball bearing system, and once installed offer the perfect cooling solution with low noise, reliability, and quality.
What are axial fans used for?
Axial fans are implemented across all industries where the cooling of components or machinery is essential. These fans work by drawing air across a surface or pushing hot air away to cool it. This is necessary for everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
Features and Benefits
- PBT UL94V-0 plastic frame and impeller
- Dual ball double sealed bearing system
- Brushless motor DC
- Lead wire connection
- Smooth and efficient air flow
- Life expectancy typically over 60,000 hours based on L10 curve figures
- IP68
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
屬性 | 值 |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Power Consumption | 5.4 ± 15%W |
Width | 120mm |
Maximum Current | 0.45 ± 15%A |
Depth | 25mm |
Termination Type | Lead Wire |
Dimensions | 120 x 120 x 25mm |
Air Flow | 120 ± 15%cfm |
Noise Level | 42dB |
Fan Speed | 3100rpm |
Bearing Type | Ball |
IP Rating | IP68 |