Panasonic ASFN Series Axial Fan, 12 V dc, DC Operation, 2.27m³/min, 4.2W, 350mA Max, 119 x 119 x 38mm
- RS庫存編號:
- 184-6760
- 製造零件編號:
- ASFN14B91
- 製造商:
- Panasonic
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD3,546.00
(不含稅)
TWD3,723.30
(含稅)
單位 | Per unit |
1 - 4 | TWD3,546.00 |
5 + | TWD3,192.00 |
- RS庫存編號:
- 184-6760
- 製造零件編號:
- ASFN14B91
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Dimensions:
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
Dimensions: 120 x 120 x 25mm
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
規格
屬性 | 值 |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 4.2W |
Width | 119mm |
Maximum Current | 350mA |
Depth | 38.4mm |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 38mm |
Air Flow | 2.27m³/min |
Noise Level | 37dB(A) |
Bearing Type | Ball |