RS PRO Axial Fan, 230 V ac, AC Operation, 1699m³/h, 105W, IP56, 254 x 254 x 89mm
- RS庫存編號:
- 175-9828
- 製造商:
- RS PRO
14 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD4,347.00
(不含稅)
TWD4,564.35
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD4,347.00 |
5 + | TWD3,913.00 |
- RS庫存編號:
- 175-9828
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 230V Dual Ball Bearing Axial Fan, 3250 rpm
The RS PRO Axial Fan is built for reliability and performance featuring dual ball bearings for a high level of repeatability, reduced friction and wear.
With a speed of 3250 rpm the RS PRO dual ball bearing fan creates an effective cooling solution providing excellent heat dissipation and a smooth and efficient airflow.
Constructed with a die cast Aluminium frame and metal propeller the axial fan is hardwearing and can be easily installed with the push in terminal connection.
Featuring an AC axial fan with a capacitor drive motor with thermal protection and an IP rating of IP56 the ball bearing axial fan is reliable, consistent and suitable for industrial use.
Features and Benefits
AC operation
Dual ball bearing design
IP56 rated
Die cast Aluminium frame and metal propeller
Fan speed of 3200 rpm
Airflow of 840 – 1000 CFM
Noise level of 70 dB
Insulation Resistance of >100MOhm @ 500VDC
Dielectric Strength of 60 seconds @ 1500VAC
Standards and Approvals: ISO 9001:2015
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 254mm |
Power Consumption | 105W |
Width | 254mm |
Depth | 89mm |
Termination Type | Lead Wire |
Dimensions | 254 x 254 x 89mm |
Air Flow | 1699m³/h |
Noise Level | 70dB |
Fan Speed | 3250rpm |
Direction of Curve | Forward |
IP Rating | IP56 |