ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 190m³/h, IP68, 119 x 119 x 32mm
- RS庫存編號:
- 136-0668
- 製造零件編號:
- 4314N/2NU
- 製造商:
- ebm-papst
152 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,428.00
(不含稅)
TWD2,549.40
(含稅)
單位 | Per unit |
1 - 4 | TWD2,428.00 |
5 - 11 | TWD2,355.00 |
12 - 24 | TWD2,282.00 |
25 - 49 | TWD2,234.00 |
50 + | TWD2,184.00 |
- RS庫存編號:
- 136-0668
- 製造零件編號:
- 4314N/2NU
- 製造商:
- ebm-papst
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
規格
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Depth | 32mm |
Air Flow | 190m³/h |
Dimensions | 119 x 119 x 32mm |
Sensor Type | Tachometer |
IP Rating | IP68 |