- RS庫存編號:
- 712-1258
- 製造零件編號:
- 1123340-1
- 製造商:
- TE Connectivity
24 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD46.00
(不含稅)
TWD48.30
(含稅)
單位 | Per unit |
1 - 24 | TWD46.00 |
25 - 49 | TWD45.00 |
50 + | TWD44.00 |
- RS庫存編號:
- 712-1258
- 製造零件編號:
- 1123340-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
.025 Series Plug Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
規格
屬性 | 值 |
---|---|
Type | Housing |
Number of Contacts | 35 |
Gender | Male |
Number of Rows | 4 |
Mounting Type | Panel Mount |
Series | MULTILOCK 025/040 III |
Colour | Natural |
Height | 23mm |
Width | 26.6mm |
Depth | 21mm |
Housing Material | PBT |