- RS庫存編號:
- 195-5806
- 製造零件編號:
- AT13-08PB-BM03
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於10/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 20 個)
TWD278.30
(不含稅)
TWD292.22
(含稅)
單位 | Per unit | Per Box* |
20 - 20 | TWD278.30 | TWD5,566.00 |
40 + | TWD272.20 | TWD5,444.00 |
* 參考價格 |
- RS庫存編號:
- 195-5806
- 製造零件編號:
- AT13-08PB-BM03
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
8 Position Right Angle Flange Mount PCB Receptacle, Black, Tin Plated Contacts Included. Keyed B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 35.3mm |
Width | 55.1mm |
Depth | 39.4mm |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Series Number | AT13 |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |