- RS庫存編號:
- 179-1971
- 製造零件編號:
- 31386-2001
- 製造商:
- Molex
53 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD581.00
(不含稅)
TWD610.05
(含稅)
單位 | Per unit |
1 - 87 | TWD581.00 |
88 - 174 | TWD567.00 |
175 + | TWD558.00 |
- RS庫存編號:
- 179-1971
- 製造零件編號:
- 31386-2001
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
2.54mm Pitch, MX123 Header, 56 Circuits Shrouded Assembly, (56) 0.64mm Square Signal Pins, Harness Side Key Code G, Blue (Au Mate Side Finish)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 56 |
Type | PCB Header |
Gender | Male |
Number of Rows | 4 |
Current Rating | 11A |
Mounting Type | Through Hole |
Colour | Blue |
IP Rating | IP6K7, IP6K8, IP6K9K |
Termination Method | Solder |
Height | 30mm |
Width | 51.44mm |
Depth | 15.25mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Series Number | 31386 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |