- RS庫存編號:
- 179-0801
- 製造零件編號:
- 98817-1020
- 製造商:
- Molex
2100 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:50個)
TWD9.20
(不含稅)
TWD9.66
(含稅)
單位 | Per unit | Per Pack* |
50 - 200 | TWD9.20 | TWD460.00 |
250 - 450 | TWD8.90 | TWD445.00 |
500 - 2450 | TWD8.70 | TWD435.00 |
2500 - 4950 | TWD8.50 | TWD425.00 |
5000 + | TWD8.20 | TWD410.00 |
* 參考價格 |
- RS庫存編號:
- 179-0801
- 製造零件編號:
- 98817-1020
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 2 Circuits, White
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 2 |
Type | Crimp Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Colour | White |
Termination Method | Crimp |
Height | 14.1mm |
Width | 28.2mm |
Depth | 24.2mm |
Housing Material | PET |
Series Number | 98817 |
Maximum Operating Temperature | +100°C |
Corded | Yes |
Minimum Operating Temperature | -40°C |