Molex Automotive Connector Plug 4 Way, Crimp Termination
- RS庫存編號:
- 178-9691
- 製造零件編號:
- 98822-1045
- 製造商:
- Molex
查看所有Automotive Connectors
1200 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (以毎袋:600)
TWD35.80
(不含稅)
TWD37.59
(含稅)
單位 | Per unit | Per Bag* |
600 - 2400 | TWD35.80 | TWD21,480.00 |
3000 + | TWD32.20 | TWD19,320.00 |
* 參考價格 |
- RS庫存編號:
- 178-9691
- 製造零件編號:
- 98822-1045
- 製造商:
- Molex
- COO (Country of Origin):
- US
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 4 Circuits, Green
規格
屬性 | 值 |
Number of Contacts | 4 |
Type | Crimp Housing |
Gender | Male |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Colour | Green |
Termination Method | Crimp |
Height | 16.3mm |
Width | 23.6mm |
Housing Material | PBT |
Depth | 41.1mm |
Series Number | 98822 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |