- RS庫存編號:
- 164-3511
- 製造零件編號:
- 1534188-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於08/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 330 個)
TWD191.00
(不含稅)
TWD200.55
(含稅)
單位 | Per unit | Per Box* |
330 - 330 | TWD191.00 | TWD63,030.00 |
660 + | TWD186.80 | TWD61,644.00 |
* 參考價格 |
- RS庫存編號:
- 164-3511
- 製造零件編號:
- 1534188-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TE Connectivity MCP 2.8 Wall and Panel Mount Tab Housings
Unsealed MCP 2.8 plug style housings for tab contacts made from PBT-GF10 with A type keying. These MCP 2.8 plug style housings are for potential distribution for wall or panel mounting and have 21 ways on one electrical level. For suitable mating MCP 2.8 receptacle housing see stock number 681-2663.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
規格
屬性 | 值 |
---|---|
Number of Contacts | 21 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Cable Mount |
Series | Timer |
Colour | Brown |
Height | 33.7mm |
Width | 62.4mm |
Depth | 22mm |
Housing Material | PBT |
Contact Material | Copper Alloy |
Contact Plating | Tin |