- RS庫存編號:
- 718-7707
- 製造零件編號:
- 216905-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於17/01/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD60.00
(不含稅)
TWD63.00
(含稅)
單位 | Per unit |
1 - 9 | TWD60.00 |
10 - 24 | TWD58.00 |
25 - 49 | TWD53.00 |
50 + | TWD50.00 |
- RS庫存編號:
- 718-7707
- 製造零件編號:
- 216905-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity High Current Power Tap Terminals
High current PCB mount power tap tab terminals for providing a high current separable connection to a PCB. These power tap terminals feature ACTION PIN contacts which provide a low resistance interface with the tin plated holes in the PCB eleminating the need for soldering. The current rating for these power taps is up to 5 A per pin. These high current power tab terminals are designed to mate with Positve Lock receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
規格
屬性 | 值 |
---|---|
Series | Positive Lock |
Number of Contacts | 2 |