- RS庫存編號:
- 217-5326
- 製造零件編號:
- 1062-20-0144
- 製造商:
- TE Connectivity
當前暫無庫存,可於13/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD9.80
(不含稅)
TWD10.29
(含稅)
單位 | Per unit | Per Reel* |
4000 - 16000 | TWD9.80 | TWD39,200.00 |
20000 + | TWD9.30 | TWD37,200.00 |
* 參考價格 |
- RS庫存編號:
- 217-5326
- 製造零件編號:
- 1062-20-0144
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, Socket type terminal with pin diameter of 1.02 mm. It is used for 22 - 16 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). They a
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Socket |
Series | DEUTSCH |
Gender | Female |
Contact Plating | Gold |