- RS庫存編號:
- 217-5300
- 製造零件編號:
- 0462-209-1631
- 製造商:
- TE Connectivity
2500 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 2500 個)
TWD24.30
(不含稅)
TWD25.52
(含稅)
單位 | Per unit | Per Box* |
2500 - 10000 | TWD24.30 | TWD60,750.00 |
12500 + | TWD21.90 | TWD54,750.00 |
* 參考價格 |
- RS庫存編號:
- 217-5300
- 製造零件編號:
- 0462-209-1631
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Socket type terminal with pin diameter of 1.59 mm. It is used for 14 AWG Wire Size. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in 5 s
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Socket |
Series | DEUTSCH |
Gender | Female |
Contact Plating | Gold |