- RS庫存編號:
- 164-7113
- 製造零件編號:
- 1670144-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於11/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:9000)
TWD1.90
(不含稅)
TWD2.00
(含稅)
單位 | Per unit | Per Reel* |
9000 - 36000 | TWD1.90 | TWD17,100.00 |
45000 + | TWD1.70 | TWD15,300.00 |
* 參考價格 |
- RS庫存編號:
- 164-7113
- 製造零件編號:
- 1670144-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MCON Interconnection System
規格
屬性 | 值 |
---|---|
Series | MCON |
Gender | Female |