- RS庫存編號:
- 136-1720
- 製造零件編號:
- 281934-3
- 製造商:
- TE Connectivity
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 每個 (每盤 10000 個)
TWD0.80
(不含稅)
TWD0.84
(含稅)
單位 | Per unit | Per Bag* |
10000 - 40000 | TWD0.80 | TWD8,000.00 |
50000 + | TWD0.70 | TWD7,000.00 |
* 參考價格 |
- RS庫存編號:
- 136-1720
- 製造零件編號:
- 281934-3
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
規格
屬性 | 值 |
---|---|
Type | Wire Seal |
Series | Superseal |
Colour | Red |