- RS庫存編號:
- 680-6992
- 製造零件編號:
- 344261-1
- 製造商:
- TE Connectivity
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD29.60
(不含稅)
TWD31.08
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD29.60 | TWD148.00 |
125 - 245 | TWD28.80 | TWD144.00 |
250 + | TWD28.60 | TWD143.00 |
* 參考價格 |
- RS庫存編號:
- 680-6992
- 製造零件編號:
- 344261-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Econoseal III 070 Series Connector Anti-Backout Lock Plates
Econoseal III 070 series double lock anti-backout plates for use with the Econoseal III 070 series of automotive wire connectors. These double lock anti-backout plates are made from nylon and all have a 4.80mm centerline apart from stock number 718-7296 which has a 5mm centerline.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
規格
屬性 | 值 |
---|---|
Accessory Type | TPA Lock |
For Use With | Automotive Connectors |
Series | EconoSeal III |
Number of Contacts | 13 |