- RS庫存編號:
- 164-0013
- 製造零件編號:
- 345253-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於02/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 4000 個)
TWD7.90
(不含稅)
TWD8.30
(含稅)
單位 | Per unit | Per Bag* |
4000 - 4000 | TWD7.90 | TWD31,600.00 |
8000 - 12000 | TWD7.70 | TWD30,800.00 |
16000 + | TWD7.50 | TWD30,000.00 |
* 參考價格 |
- RS庫存編號:
- 164-0013
- 製造零件編號:
- 345253-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
TE Connectivity Econoseal III 070 Series Connector Anti-Backout Lock Plates
Econoseal III 070 series double lock anti-backout plates for use with the Econoseal III 070 series of automotive wire connectors. These double lock anti-backout plates are made from nylon and all have a 4.80mm centerline apart from stock number 718-7296 which has a 5mm centerline.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
規格
屬性 | 值 |
---|---|
Accessory Type | TPA Lock |
For Use With | Automotive Connectors |
Series | EconoSeal III |
Number of Contacts | 2 |