- RS庫存編號:
- 879-3836
- 製造零件編號:
- GX1025
- 製造商:
- Metrix
此產品已停售
- RS庫存編號:
- 879-3836
- 製造零件編號:
- GX1025
- 製造商:
- Metrix
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Metrix Function/Arbitrary Waveform Generators GX 1025, GX 1050
Metrix function/arbitrary waveform generators GX 1025 and GX 1050 offer advantages in system features, ease of use and versatility. Direct digital synthesis (DDS) technology provides stable, high-precision, pure and low-distortion signals. The generator has a clear and simple front-panel. Its user-friendly panel layout and instructions, versatile terminals, direct graph interface, built-in instructions and help system greatly simplify operation. The built-in AM, FM, PM, ASK, and FSK modulation functions generate modulated waveforms at easily, without the help of a separate modulating source. USB I/O is a standard accessory.
Large high-contrast TFT colour screen (320mm x 240 mm)
Frequency range from 0.001 mHz to 25 MHz (GX 1025) or 50 MHz (GX 1050)
DDS technology on 2 outputs (coupling and duplication)
125 MS/s sampling of signals with 14-bit resolution
AM, FM, FSK, ASK and PM modulation
SWEEP and BURST functions
External frequency meter from 100 mHz to 200 MHz
Programmable via USB link with storage on USB key
Frequency range from 0.001 mHz to 25 MHz (GX 1025) or 50 MHz (GX 1050)
DDS technology on 2 outputs (coupling and duplication)
125 MS/s sampling of signals with 14-bit resolution
AM, FM, FSK, ASK and PM modulation
SWEEP and BURST functions
External frequency meter from 100 mHz to 200 MHz
Programmable via USB link with storage on USB key
Supplied with
CD (including user manual, software, driver USB), certification, power cord, USB cable
規格
屬性 | 值 |
---|---|
Model Number p | GX 1025 |
Interface Type | USB |