- RS庫存編號:
- 415-0676
- 製造零件編號:
- 511160
- 製造商:
- Paulstra Hutchinson
135 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD211.00
(不含稅)
TWD221.55
(含稅)
單位 | Per unit |
1 - 9 | TWD211.00 |
10 - 24 | TWD203.00 |
25 + | TWD200.00 |
- RS庫存編號:
- 415-0676
- 製造零件編號:
- 511160
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Radiaflex® single-thread shank mounts
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
規格
屬性 | 值 |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 25.5mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 50daN |
Metalwork | Steel |
Compression Deflection | 8mm |
Maximum Operating Temperature | +70°C |