- RS庫存編號:
- 267-5200
- 製造零件編號:
- SM 12 E-CS
- 製造商:
- SKF
當前暫無庫存,可於23/07/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD4,259.00
(不含稅)
TWD4,471.95
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD4,259.00 |
- RS庫存編號:
- 267-5200
- 製造零件編號:
- SM 12 E-CS
- 製造商:
- SKF
- COO (Country of Origin):
- NL
SKF Anti Vibration Mount, Bolt Mounting, 9000daN Static Load Capacity - SM 12 E-CS
This anti-vibration mount by SKF offers an advanced solution to address the issue of vibration in rotating equipment. Designed with a steel foot mount and specifications, this mount provides stability, durability, and efficient operation. With the Vibracon technology, it ensures optimal performance and reduces the impact of vibrations on machinery.
Features & Benefits
• Adjustable chocks for precise positioning
• Circular foot chock design for even load distribution
• High load capacity for heavy-duty applications
• Bolt mounting for secure attachment
• Steel material for strength and longevity
• Vibration control for smoother operation
• Reduction in soft foot issues for enhanced performance
• Circular foot chock design for even load distribution
• High load capacity for heavy-duty applications
• Bolt mounting for secure attachment
• Steel material for strength and longevity
• Vibration control for smoother operation
• Reduction in soft foot issues for enhanced performance
Applications
• Gas and diesel engines
• Compressors
• Electric motors
• Gearboxes
• Pumps and fans
• Bearing housings
• Turbines
• Compressors
• Electric motors
• Gearboxes
• Pumps and fans
• Bearing housings
• Turbines
Can it be used with different types of rotating machinery?
Yes, it is versatile and suitable for various applications.
Will it help in reducing vibrations in equipment?
Yes, it is designed to minimise vibrations and improve stability.
Is it compatible with both steel and concrete foundations?
Yes, it can be mounted on both steel and concrete bases for flexibility.
Can it withstand high loads in industrial settings?
Yes, it offers a high load capacity for heavy-duty operations.
Does it require specialised tools for installation?
No, it can be easily mounted using standard tools for user convenience.
屬性 | 值 |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M12X16 |
Diameter | 65mm |
Trade Name | VIBRACON |
Bore Diameter | 18mm |
Bore Length | 40mm |
Overall Height | 40mm |
Static Load Capacity | 9000daN |
Outer Diameter | 65mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |