- RS庫存編號:
- 201-2347
- 製造零件編號:
- CFBMS633610M
- 製造商:
- FIBET
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD746.00
(不含稅)
TWD783.30
(含稅)
單位 | Per unit |
1 - 4 | TWD746.00 |
5 - 9 | TWD708.00 |
10 + | TWD692.00 |
- RS庫存編號:
- 201-2347
- 製造零件編號:
- CFBMS633610M
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FIBET 60 IRHD CFBMS type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM).
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Fail-safe function making
Good stability
規格
屬性 | 值 |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M10 |
Diameter | 63mm - 120mm |
Foot Height | 36mm |
Overall Height | 36mm |
Material | Natural Rubber |
Foot Shape | Circular |
Metalwork | Zinc Plated Steel |
Compression Load | 120daN |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |