- RS庫存編號:
- 201-2333
- 製造零件編號:
- CFBMH1806620M
- 製造商:
- FIBET
2 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD3,518.00
(不含稅)
TWD3,693.90
(含稅)
單位 | Per unit |
1 - 4 | TWD3,518.00 |
5 - 9 | TWD3,342.00 |
10 + | TWD3,272.00 |
- RS庫存編號:
- 201-2333
- 製造零件編號:
- CFBMH1806620M
- 製造商:
- FIBET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FIBET 60 IRHD CFBMH type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM).
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Fail-safe function making
Good stability
規格
屬性 | 值 |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M20 |
Diameter | 180mm - 160mm |
Foot Height | 66mm |
Overall Height | 66mm |
Material | Natural Rubber |
Foot Shape | Tapered Square |
Metalwork | Zinc Plated Steel |
Compression Load | 2240daN |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |