RS PRO Rubber Anti-Fatigue Mat, 915mm x 1.5m x 15mm

可享批量折扣

小計(1 件)*

TWD1,847.00

(不含稅)

TWD1,939.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD1,847.00
5 +TWD1,520.00

* 參考價格

RS庫存編號:
221-7901
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Length

1.5m

Thickness

15mm

Width

915mm

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Holes

Product Format

Individual

Colour

Yellow

豁免

COO (Country of Origin):
IN

RS PRO Ramped Anti-Fatigue Mat


Introducing the RS PRO Anti-slip mats are designed to be loose lay, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from natural rubber/styrene butadiene rubber these anti slip mat surfaces have open hole design to reduce slipping and raised studs on the underside to ensure good drainage. An added benefit to the raised studs is that they aid in mat compression ensuring that the mat is comfortable underfoot for longer periods of time. They can be used on walkways for safety and also as a surface on top of workstations and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.

Features and Benefits


  • Anti Fatigue to improve users performance by reducing fatigue by up to 50%

  • Anti Slip to reduce and prevent hazards in the workplace

  • Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs

  • Natural Rubber mat

  • Use on floors or to top work benches

  • Easy to clean

  • Use in wet and dry environments

  • Durable and hard-wearing

  • Protects from cold floor surfaces

  • Length 1500 mm

  • Width 915 mm

  • Weight 11 kg

Applications


Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages as they have drainage holes to ensure a build up of liquid does not happen and a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.

相關連結