RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 16mm
- RS庫存編號:
- 221-7893
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD5,554.00
(不含稅)
TWD5,831.70
(含稅)
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD1,300.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD5,554.00 |
5 + | TWD4,573.00 |
** 參考價格
- RS庫存編號:
- 221-7893
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- IN
RS PRO Anti-Fatigue Mat
Introducing the RS PRO Anti-slip mats designed to be loose lay, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from natural rubber/styrene butadiene rubber these anti slip mat surfaces have open hole design to reduce slipping and raised studs on the underside to ensure good drainage. An added benefit to the raised studs is that they aid in mat compression ensuring that the mat is comfortable underfoot for longer periods of time. They can be used on walkways for safety and also as a surface on top of workstations and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
- Anti Fatigue to improve users performance by reducing fatigue by up to 50%
- Anti Slip to reduce and prevent hazards in the workplace
- Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs
- Natural Rubber mat
- Use on floors or to top work benches
- Easy to clean
- Use in wet and dry environments
- Durable and hard-wearing
- Protects from cold floor surfaces
- Length 1.5 m
- Width 1 m
- Weight 8 kg
Applications
Anti fatigue mats also know as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages as they have drainage holes to ensure a build up of liquid does not happen and a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.
屬性 | 值 |
---|---|
Length | 1.5m |
Thickness | 16mm |
Width | 1m |
Anti-Slip | Yes |
Mat Material | Rubber |
Surface Type | Holes |
Product Format | Individual |
Colour | Grey |