The FLIR Mini Thermo-Anemometer is a CFM/CMM with a built-in InfraRed Thermometer. This versatile tool allows for simultaneous display of Air Flow or Air Velocity plus Ambient Temperature, making it a must have for various applications.
20 point average for Air Flow and 3% velocity accuracy via low friction ball bearing vane wheel on a 3.9ft cable Easy to set area dimensions are stored in the meter's internal memory for convenience Comes complete with a 9 Volt battery, protective rubber holster, and case for added value