- RS庫存編號:
- 622-9336P
- 製造零件編號:
- MAX1238EEE+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 622-9336P
- 製造零件編號:
- MAX1238EEE+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
規格
屬性 | 值 |
---|---|
Architecture | SAR |
Number of ADCs | 12 |
Resolution | 12-bit |
Sampling Rate | 94.4ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.98 x 3.99 x 1.55mm |
Minimum Operating Temperature | -40 °C |