- RS庫存編號:
- 191-3412
- 製造零件編號:
- MAX1229BEEP+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-3412
- 製造零件編號:
- MAX1229BEEP+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Internal Temperature Sensor (±0.7°C Accuracy)
16-Entry First-In/First-Out (FIFO)
Analog Multiplexer with True Differential Track/Hold
16-, 12-, 8-Channel Single Ended
8-, 6-, 4-Channel True Differential (Unipolar or Bipolar)
Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Overtemperature
Scan Mode, Internal Averaging, and Internal Clock
Low-Power Single +3V Operation
1mA at 300ksps
Internal 2.5V Reference or External Differential Reference
10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
Space-Saving 28-Pin 5mm x 5mm TQFN Package
Applications
Data Acquisition Systems
Data Logging
Industrial Control Systems
Instrumentation
Patient Monitoring
System Supervision
16-Entry First-In/First-Out (FIFO)
Analog Multiplexer with True Differential Track/Hold
16-, 12-, 8-Channel Single Ended
8-, 6-, 4-Channel True Differential (Unipolar or Bipolar)
Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Overtemperature
Scan Mode, Internal Averaging, and Internal Clock
Low-Power Single +3V Operation
1mA at 300ksps
Internal 2.5V Reference or External Differential Reference
10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
Space-Saving 28-Pin 5mm x 5mm TQFN Package
Applications
Data Acquisition Systems
Data Logging
Industrial Control Systems
Instrumentation
Patient Monitoring
System Supervision
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Architecture | SAR |
Number of ADCs | 12 |
Resolution | 12 bit |
Sampling Rate | 300ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | 3-Wire SPI, Micro Wire, QSPI, Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.74 x 3.99 x 1.65mm |
Maximum Operating Temperature | 85 °C |