- RS庫存編號:
- 163-8757
- 製造零件編號:
- PM-2/100UA
- 製造商:
- Monacor
此產品已停售
- RS庫存編號:
- 163-8757
- 製造零件編號:
- PM-2/100UA
- 製造商:
- Monacor
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HK
產品詳細資訊
Monacor Moving Coil Galvanometer
The Monacor PM-2 series moving coil galvanometer measures maximum current rating of 100μA. This moving coil measurement tool measures the accuracy of class 2. It is designed for the production of a wide range of control apparatus with a parallax correction mirror and zero adjustments.
Features and Benefits
Depth of 23mm
Intended for direct current measurement
Prewired for illumination
Intended for direct current measurement
Prewired for illumination
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
屬性 | 值 |
---|---|
Maximum Value | 100µA |
Moving Element | Moving Coil |
Depth | 23mm |
Meter Accuracy | Class 2 |
Series | PM-2 |