- RS庫存編號:
- 855-6220
- 製造零件編號:
- 516D226M063LL6AE3
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 855-6220
- 製造零件編號:
- 516D226M063LL6AE3
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
規格
屬性 | 值 |
---|---|
Capacitance | 22µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 x 12mm |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Leakage Current | 4 μA |
Ripple Current | 90mArms |
Tolerance | ±20% |
Series | 516D |