- RS庫存編號:
- 851-2148
- 製造零件編號:
- LGU2D152MELC
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 851-2148
- 製造零件編號:
- LGU2D152MELC
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
規格
屬性 | 值 |
---|---|
Capacitance | 1500µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | GU |
Ripple Current | 3.08A |
Leakage Current | 1.64 mA |
Tolerance | ±20% |