Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V472MHD
- RS庫存編號:
- 845-4840
- 製造零件編號:
- UVZ1V472MHD
- 製造商:
- Nichicon
126 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:2個)
TWD69.50
(不含稅)
TWD72.98
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
2 - 12 | TWD69.50 | TWD139.00 |
14 - 24 | TWD68.50 | TWD137.00 |
26 + | TWD67.50 | TWD135.00 |
* 參考價格
- RS庫存編號:
- 845-4840
- 製造零件編號:
- UVZ1V472MHD
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 1.91A |
Series | VZ |
Leakage Current | 4935 μA |