Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G680MELZ20
- RS庫存編號:
- 752-9511
- 製造零件編號:
- LGJ2G680MELZ20
- 製造商:
- Nichicon
56 "將在 2 工作日發貨 (本地庫存) "
93 在4 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD111.00
(不含稅)
TWD116.55
(含稅)
單位 | 每單位 |
---|---|
1 - 62 | TWD111.00 |
63 - 124 | TWD103.00 |
125 + | TWD102.00 |
- RS庫存編號:
- 752-9511
- 製造零件編號:
- LGJ2G680MELZ20
- 製造商:
- Nichicon
法例與合規
產品詳細資訊
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 0.49 mA |
Ripple Current | 620mA |
Series | GJ |
Tolerance | ±20% |