Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVY1H102MHD
- RS庫存編號:
- 739-5346
- 製造零件編號:
- UVY1H102MHD
- 製造商:
- Nichicon
710 現貨庫存,可於4工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD28.20
(不含稅)
TWD29.61
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | TWD28.20 | TWD141.00 |
25 - 120 | TWD27.60 | TWD138.00 |
125 + | TWD22.80 | TWD114.00 |
* 參考價格
- RS庫存編號:
- 739-5346
- 製造零件編號:
- UVY1H102MHD
- 製造商:
- Nichicon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
規格
屬性 | 值 |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 1500 μA |
Series | VY |
Ripple Current | 950mA |