NIC Components 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NACE331M25V8X10.5TR13F
- RS庫存編號:
- 737-9647
- 製造零件編號:
- NACE331M25V8X10.5TR13F
- 製造商:
- NIC Components
130 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD11.40
(不含稅)
TWD11.97
(含稅)
單位 | Per unit | Per Pack* |
10 - 70 | TWD11.40 | TWD114.00 |
80 - 140 | TWD11.10 | TWD111.00 |
150 + | TWD11.00 | TWD110.00 |
* 參考價格 |
- RS庫存編號:
- 737-9647
- 製造零件編號:
- NACE331M25V8X10.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 82.5 μA |
Ripple Current | 310mA |
Polarised | Polar |
Series | NACE |
Equivalent Series Resistance | 800mΩ |