- RS庫存編號:
- 737-3936
- 製造零件編號:
- NRE-JL101M50V8X11.5F
- 製造商:
- NIC Components
10 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD6.50
(不含稅)
TWD6.82
(含稅)
單位 | Per unit | Per Pack* |
10 - 490 | TWD6.50 | TWD65.00 |
500 - 990 | TWD6.30 | TWD63.00 |
1000 + | TWD6.20 | TWD62.00 |
* 參考價格 |
- RS庫存編號:
- 737-3936
- 製造零件編號:
- NRE-JL101M50V8X11.5F
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NRE-JL Series
規格
屬性 | 值 |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Ripple Current | 555mA |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Series | NRE-JL |
Equivalent Series Resistance | 170mΩ |
Tolerance | ±20% |