Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J221MCL1GS
- RS庫存編號:
- 715-1136
- 製造零件編號:
- UCD0J221MCL1GS
- 製造商:
- Nichicon
950 現貨庫存,可於4工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD9.00
(不含稅)
TWD9.45
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 240 | TWD9.00 | TWD90.00 |
250 - 490 | TWD8.00 | TWD80.00 |
500 + | TWD7.90 | TWD79.00 |
* 參考價格
- RS庫存編號:
- 715-1136
- 製造零件編號:
- UCD0J221MCL1GS
- 製造商:
- Nichicon
法例與合規
產品詳細資訊
CD Series Low Impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 3 μA |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 240mA |
Series | CD |