Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G151MELZ25
- RS庫存編號:
- 714-8569
- 製造零件編號:
- LGL2G151MELZ25
- 製造商:
- Nichicon
82 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD198.00
(不含稅)
TWD207.90
(含稅)
單位 | 每單位 |
---|---|
1 - 62 | TWD198.00 |
63 - 124 | TWD180.00 |
125 + | TWD179.00 |
- RS庫存編號:
- 714-8569
- 製造零件編號:
- LGL2G151MELZ25
- 製造商:
- Nichicon
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 150µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | GL |
Tolerance | ±20% |
Ripple Current | 730mA |
Leakage Current | 600 μA |